Rubycon 450VXH100MEFCSN22X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 100muF ±20% 0.866Dia 22.00mm
$ 1.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXH100MEFCSN22X25.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

HQonline

Future Electronics

Inventory History

3 month trend:
-90.71%

CAD Models

Download Rubycon 450VXH100MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.626
$ 2.404
$ 2.404
Stock
15,678
39,467
39,467
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
850 mA
640 mA
640 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEU-EB2V101
Aluminum Electrolytic Capacitor, 100 uF, 350 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 400V 100muF ±20% 0.866Dia 22.00mm
United Chemi-ConELXS421VSN101MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100uF 400V ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 100muF ±20% 0.709Dia 18.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 100muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 450VXH100MEFCSN22X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 100muF ±20% 0.866Dia 22.00mm
100uF 450V Aluminum Electrolytic Capacitor, Snap-In, 22x25mm
Aluminum Electrolytic - Radial - 100uF - 20% - 450VDC - 22mm dia x 25mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 450V 20% (22 X 25mm) Snap-In 10mm 850mA 5000h 105C
±20% 1.19A@120Hz 10mm 450V 100uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
100μF 450V ±20% 10mm 5000h@ 105°C 1.19A@ 10 kHz,850mA@ 120Hz Plugins,D22xL25mm snap-in mounting,snap fit,Through hole mounting 22mm*25mm*27mm
CAP, 100µF, 450V, ALU ELEC, SNAP IN; Capacitance: 100µF; Voltage Rating: 450V; Product Range: VXH Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance To; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG