Rubycon 450VXG330MEFCSN35X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 4.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXG330MEFCSN35X35.

LCSC

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
-2.42%

CAD Models

Download Rubycon 450VXG330MEFCSN35X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.832
$ 5.509
$ 5.509
Stock
1,141
49,789
49,789
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.005 Ω
1.005 Ω
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.65 A
1.37 A
1.37 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 330muF ±20% 1.181Dia 30.00mm
United Chemi-ConELXQ401VSN331MR35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 330muF ±20% 1.378Dia 35.00mm
United Chemi-ConELXS501VSN331MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 500V 330muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1300mA 5000h 105C Bulk

Descriptions

Descriptions of Rubycon 450VXG330MEFCSN35X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 450V 20%( 35 X 35mm) Snap-In 10mm 1650mA 5000h 105C Bulk
330μF 450V ±20% 10mm Pitch 5000h@105°C 1.65A@120Hz 2.31A@10kHz Snap-in TH D35×L35mm H37mm
CAP ALUM 330UF 20% 450V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG