Rubycon 450VXG100MEFCSN25X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 1.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXG100MEFCSN25X25.

JRH Electronics

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450VXG100MEFCSN25X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.786
$ 2.4
$ 2.4
Stock
3,630
55,984
55,984
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
860 mA
690 mA
690 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConELXS501VSN101MR25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100uF 450V Aluminum Electrolytic Capacitor, Snap-In, 22x25mm
United Chemi-ConELXS421VSN101MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100uF 400V ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 740mA 5000h 105¡ãC Automotive Bulk
KYOCERA AVXLGN2H101MELB25
Cap Aluminum Lytic 100uF 500V 20% (30 X 25mm) Snap-In 10mm 650mA 3000h 105C Bulk

Descriptions

Descriptions of Rubycon 450VXG100MEFCSN25X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 450V 20% (25 X 25mm) Snap-In 10mm 0.86A 5000h 105C Bulk
±20% 1.204A@10kHz 10mm 450V 100uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
100μF 450V ±20% 10mm 5000h@ 105°C 1.204A@ 10kHz,860mA@ 120Hz Plugins,D25xL25mm snap-in mounting,Through hole mounting 25mm*25mm*27mm
CAPACITOR ALUM ELECT, 100UF, 450V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450VXG100MEFCSN 25X25