Cornell Dubilier 380LX331M400A032

Capacitors, Aluminum Electrolytic, Snap In 330uF 400V 20% | Cornell-Dubilier 380LX331M400A032
$ 7.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX331M400A032.

Master Electronics

Datasheet12 pages4 years ago
Datasheet12 pages7 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier381LX331M450A042
Capacitor Aluminum Electrolytic 330uF 450 Volt 20% (35 X 40mm) Snap-In 10 mm 0.502 Ohm 1400mA 3000h 105C
Cornell Dubilier381LX331M400A032
Cap Aluminum Lytic 330uF 400V 20% (35 X 35mm) Snap-In 10mm 0.502 Ohm 1400mA 3000h 105C
PanasonicECOS2GP331EX
Cap Aluminum 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.553 Ohm 1900mA 3000h 85°C Bulk
Cornell Dubilier381LX331M450K052
Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.502 Ohm 1400mA 3000h 105C
PanasonicEETED2W331EA
Capacitor Aluminum 330uF 450VDC 20% 35 X 40mm Snap-In 10mm 0.402 Ohm 1850mA 3000 hr Bulk
GN Series 330 uF 450 V 105°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap

Descriptions

Descriptions of Cornell Dubilier 380LX331M400A032 provided by its distributors.

Capacitors, Aluminum Electrolytic, Snap In 330uF 400V 20% | Cornell-Dubilier 380LX331M400A032
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 400V 20% (35 X 35mm) Snap-In 10mm 0.502 Ohm 1400mA 3000h 85C
330μF 400V ±20% 10mm 502mΩ@ 120Hz 3000h@ 85°C 1.4A@ 120Hz,1.9A@ 20 kHz Plugins,D35xL37mm snap-in mounting,snap fit,Through hole mounting 35mm(Length)*37mm(height)
Aluminum Electrolytic Capacitor, 330Uf, 400V; Capacitance:330Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Height:35Mmrohs Compliant: Yes |Cornell Dubilier 380LX331M400A032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor