What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 450MXH220MEFCSN25X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXH220MEFCSN25X35.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+98.47%

CAD Models

Download Rubycon 450MXH220MEFCSN25X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.706
$ 2.902
$ 2.902
Stock
706
28,629
28,629
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
1.37 A
1.37 A
1.37 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEET-HC2S221CA
Cap Aluminum 220uF 420V 20% (25 X 35mm) Snap-In 10mm 0.829 Ohm 1050mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ221M400J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH401VNN221MR35T
Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 10mm 1.13 Ohm 1060mA 2000h 105°C
PanasonicEET-HC2S221HA
Cap Aluminum 220uF 420V 20% (22 X 45mm) Snap-In 10mm 1050mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 220muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 450MXH220MEFCSN25X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
MXH ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 220muF 450V
220¦ÌF 450V ¡À20% 10mm 2000h@ 105¡ãC 1.37A@ 120Hz,1.918A@ 10 kHz ,D25xL35mm , 25mm*35mm*37mm
MXH 220uF 450V 20% 25x35/10,0 RoHSconf
CAP ALUM 220UF 20% 450V SNAP TH
CAPACITOR ALUM ELECT, 220UF, 450V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG