Panasonic ECO-S2GP470BA

Cap Aluminum 47uF 400V 20% (22 X 25mm) Snap-In 10mm 3.527 Ohm 470mA 3000h 85°C Bulk
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2GP470BA.

Master Electronics

Datasheet10 pages18 years ago

Factory Futures

DigiKey

Alternate Parts

Price @ 1000
$ 4.132
Stock
1
2,478
Authorized Distributors
0
5
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
3.527 Ω
3 Ω
Life (Hours)
3000 hours
12000 hours
Ripple Current
470 mA
500 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm

Related Parts

PanasonicECOS2WP470BA
Cap Aluminum 47uF 450V 20% (22 X 25mm) Snap-In 10mm 4.233 Ohm 590mA 3000h 85°C Bulk
Cornell DubilierSLP470M400A1P3
Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 7.058 Ohm 420mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cornell Dubilier381LX470M450H022
Cap Aluminum Lytic 47uF 450V 20% (22 X 30mm) Snap-In 10mm 5.644 Ohm 400mA 105C
PanasonicECOS2GA470BA
Cap Aluminum 47uF 400V 20% (22 X 25mm) Snap-In 10mm 2.822 Ohm 430mA 3000h 105°C Bulk
United Chemi-ConEKXG401ELL470ML25S
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 470mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECO-S2GP470BA provided by its distributors.

Cap Aluminum 47uF 400V 20% (22 X 25mm) Snap-In 10mm 3.527 Ohm 470mA 3000h 85°C Bulk
CAPACITOR 47UF 400V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 400WV, 47uF, 22x25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America