Rubycon 450MXC150MEFCSN25X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 2.164
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXC150MEFCSN25X35.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Rubycon 450MXC150MEFCSN25X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.164
$ 3.163
$ 3.163
Stock
0
45,086
45,086
Authorized Distributors
2
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
880 mA
880 mA
880 mA
Height - Seated (Max)
37.0078 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
KYOCERA AVXLGU2W151MELB
CAPACITOR ALUMINUM ELECTROLYTIC 150UF 450V 20% SNAP-IN 30X30MM, LGU SERIES
United Chemi-ConEKMM401VNN151MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
NichiconLGU2G151MELZ
LGU Series 150 uF 400 V 105 °C Ø 22 x 40 mm Snap-In Aluminum Electrolytic Cap
NichiconLGUW6151MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 150muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 450MXC150MEFCSN25X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
±20% 880mA@120Hz 10mm 450V 150uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 150UF 20% 450V SNAP TH
CAPACITOR ALUM ELECT, 150UF, 450V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG