Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LKX2G820MESY30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 400V 82muF ±20% 0.787Dia 20.00mm
$ 2.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKX2G820MESY30.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-3.60%

CAD Models

Download Nichicon LKX2G820MESY30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.519
$ 1.53
Stock
397
1,200
Authorized Distributors
5
6
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
640 mA
640 mA
Height - Seated (Max)
32.004 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 82muF ±20% 0.866Dia 22.00mm
KYOCERA AVXUPH2W820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 82muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 82uF 450V 20% (18 X 30mm) Radial 7.5mm 550mA 2000h 105C Bulk
Wurth Elektronik861021485019
WCAP-AIG5 Aluminum Electrolytic Capacitors
Wurth Elektronik861111483005
Electrolytic Capacitor, Snap-In, Wcap-Ail5 Series, 82 F, 20%, 450 V, 22 Mm
Wurth Elektronik861111484014
WCAP-AIL5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon LKX2G820MESY30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 400V 82muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
卤20% 640mA@120Hz 10mm 400V 82uF Plugin,D20xL30mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 82μF 400V ±20%, Pitch 10mm, 2000h@105°C, 640mA@120Hz, 915.2mA@50kHz, Snap-in TH, D20×L30mm, 30mm × 30mm × 32mm
Snap-in Terminal Type, For Audio Equipment of Switching Power Supplies Snap-in Terminal Type, 82 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL