Rubycon 450BXW82MEFR16X40

82uF 450V ±20% 750mA@120Hz Plugin, D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW82MEFR16X40.

IHS

Datasheet4 pages3 years ago

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.89%

CAD Models

Download Rubycon 450BXW82MEFR16X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.759
$ 1.985
$ 1.985
Stock
1,311
8,062
8,062
Authorized Distributors
5
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
750 mA
750 mA
750 mA
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 650mA 12000h 105C
United Chemi-ConEKXJ421ELL820MMN3S
Cap Aluminum Lytic 82uF 420V 20%( 18 X 31.5mm) Radial 7.5mm 730mA 12000h 105C Automotive Bulk
NichiconUCP2G820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 400 V, CP SERIES 10000H 12.5 X 40MM
82uF 450V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2G820MHD
82uF 400V 卤20% 805mA@120Hz Plugin,D16xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ401ELL820MK50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF

Descriptions

Descriptions of Rubycon 450BXW82MEFR16X40 provided by its distributors.

82uF 450V ±20% 750mA@120Hz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 450V 20% (16 X 40mm) Radial 7.5mm 750mA 12000h 105¡ãC
CAP, 82µF, 450V, 20%; Capacitance: 82µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG