Rubycon 400BXC33MEFC16X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 33muF ±20% 0.630Dia 16.00mm
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXC33MEFC16X20.

IHS

Datasheet2 pages10 years ago

JRH Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
+16.88%

CAD Models

Download Rubycon 400BXC33MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.008
$ 0.95
$ 0.95
Stock
65,734
123,595
123,595
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
360 mA
292 mA
292 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 33muF 450V
United Chemi-ConEKXJ451ELL330MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 33muF ±20% 0.630Dia 16.00mm
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 33muF 450V
PanasonicEEUEE2W330S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 33muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXG401ELL330ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Rubycon 400BXC33MEFC16X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 33muF ±20% 0.630Dia 16.00mm
33uF 400V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 900mA 12000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP ALUM 33UF 20% 400V RADIAL / 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Bxc Series, 33 - F, - 20%, 400 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400BXC33MEFC16X20
33μF 400V ±20% 7.5mm 50mΩ 12000h@ 105°C 360mA@ 120Hz,900mA@ 100kHz Plugins,D16xL20mm Through hole mounting 16mm*20mm*22mm
CAP, 33µF, 400V, 20%; Capacitance: 33µF; Voltage Rating: 400V; Product Range: BXC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400BXC33MEFC 16X20