Rubycon 450BXW33MEFC10X40

Aluminium Electrolytic Capacitor, Bxw Series, 33 - F, - 20%, 450 V, 10 Mm, Radial Leaded
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW33MEFC10X40.

IHS

Datasheet4 pages5 years ago

element14 APAC

Farnell

CAD Models

Download Rubycon 450BXW33MEFC10X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.193
$ 1.193
Stock
1
6,003
6,003
Authorized Distributors
0
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
360 µA
360 mA
360 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKXG401ELL330ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
NichiconUCP2G330MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 400 V, CP SERIES 10000H 10 X 31.5MM
United Chemi-ConEKXG401EC3330ML20S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 3.5mm 360mA 10000h 105°C Bulk
United Chemi-ConEKXG351ELL330ML20S
Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 360mA 10000h 105°C Bulk
PanasonicEEU-ED2W330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 850mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450BXW33MEFC10X40 provided by its distributors.

Aluminium Electrolytic Capacitor, Bxw Series, 33 - F, - 20%, 450 V, 10 Mm, Radial Leaded
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP ALUM 33UF 20% 450V RADIAL
CAP, 33µF, 450V, 20%
CAP, 33µF, 450V, 20%; Capacitance: 33µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 40mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG