Rubycon 400BXW33MEFC10X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW33MEFC10X30.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 400BXW33MEFC10X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.778
Stock
1
9,162
9,162
Authorized Distributors
0
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
340 µA
335 mA
335 mA
Height - Seated (Max)
32.004 mm
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITO
United Chemi-ConEKXG451ELL330ML25S
Cap Aluminum Lytic 33uF 450V 20% (16 X 25mm) Radial 7.5mm 390mA 10000h 105°C Bulk
NichiconUCPW6330MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 420 V, CP SERIES 10000H 10 X 31.5MM
Cap Aluminum Lytic 33uF 450V 20% (12.5 X 25mm) Radial 5mm 330mA 10000h 105C Bulk
PanasonicEEUEE2W330
Panasonic EEUEE2W330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCY2G330MHD
Cap Aluminum Lytic 33uF 400V 20% (12.5 X 25mm) Radial 5mm 385mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 400BXW33MEFC10X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxw Series, 33 - F, - 20%, 400 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400BXW33MEFC10X30
CAP ALUM 33UF 20% 400V RADIAL
CAP, 33µF, 400V, 20%
CAP, 33µF, 400V, 20%; Capacitance: 33µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 30mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG