Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 450BXW22MEFC10X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
$ 0.906
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW22MEFC10X30.

IHS

Datasheet4 pages5 years ago

element14 APAC

Newark

Farnell

CAD Models

Download Rubycon 450BXW22MEFC10X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.906
$ 0.766
Stock
435
760
Authorized Distributors
2
3
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
270 µA
270 mA
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicEEUEE2G220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 22muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2G220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 22muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEKXG401ELL220MK20S
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 260mA 10000h 105°C Bulk
NichiconUCY2G220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 22muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXG401ETD220MK20S
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 260mA 10000h 105°C Ammo Pack
United Chemi-ConEKXJ421ELL220MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450BXW22MEFC10X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 450V 20% (10 X 30mm) Radial 5mm 0.27A 10000h 105C Bulk
CAP ALUM 22UF 20% 450V RADIAL
CAP, 22µF, 450V, 20%; Capacitance: 22µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 30mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG