Rubycon 400BXW100MEFR16X30

100uF 400V ±20% 1.598A@100kHz Plugin, D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW100MEFR16X30.

IHS

Datasheet4 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+2.27%

CAD Models

Download Rubycon 400BXW100MEFR16X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.769
$ 1.235
$ 1.235
Stock
58,897
43,079
43,079
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
710 mA
580 mA
580 mA
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKXJ351ELL101MM25S
Cap Aluminum Lytic 100uF 350V 20%( 18 X 25mm) Radial 7.5mm 710mA 12000h 105C Automotive Bulk
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 450V
United Chemi-ConEKXJ201ELL101MJ35S
Cap Aluminum Lytic 100uF 200V 20%( 10 X 35mm) Radial 5mm 520mA 12000h 105C Automotive Bulk
100uF 100V ±20% 785mA@120Hz Plugin,D8xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ251ELL101MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NichiconUCY2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 100muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 400BXW100MEFR16X30 provided by its distributors.

100uF 400V ±20% 1.598A@100kHz Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
100uF 400V Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Cap, Alu Elec, 100Uf, 400V, Radial; Capacitance:100Μf; Voltage Rating:400V; Product Range:Bxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16Mm; Lead Spacing:7.5Mm; Height:30Mm; Operating Rohs Compliant: Yes |Rubycon 400BXW100MEFR16X30

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG