Rubycon 100TXW100MEFC8X30

100uF 100V ±20% 785mA@120Hz Plugin, D8xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100TXW100MEFC8X30.

IHS

Datasheet4 pages3 years ago

Master Electronics

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-69.06%

CAD Models

Download Rubycon 100TXW100MEFC8X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NichiconUHE2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-101ETD101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 750mA 10000h 105°C Ammo Pack
Wurth Elektronik860040875005
WCAP-ATUL Aluminum Electrolytic Capacitors
PanasonicEEUFC2A101L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 100muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKYA101ELL101MJ20S
100uF 100V ±20% 320mA@120Hz Plugin,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLJ Series 100 V 100 uF 10 x 20mm LS=5mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 100TXW100MEFC8X30 provided by its distributors.

100uF 100V ±20% 785mA@120Hz Plugin,D8xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 100V 20% (8 X 30mm) Radial 3.5mm 785mA 10000h 105¡ãC
Aluminium Electrolytic Capacitor, Txw Series, 100 - F, - 20%, 100 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100TXW100MEFC8X30
100μF 100V ±20% 3.5mm 10mΩ 10000h@ 105°C 1.57A@ 100 kHz,785mA@ 120Hz Plugins,D8xL30mm Through hole mounting 8mm*30mm*32mm
CAP, 100µF, 100V, 20%; Capacitance: 100µF; Voltage Rating: 100V; Product Range: TXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG