Rubycon 420BXW22MEFR10X25

22uF 420V ±20% 250mA@120Hz Plugin, D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420BXW22MEFR10X25.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-3.20%

CAD Models

Download Rubycon 420BXW22MEFR10X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.697
$ 0.474
Stock
1,936
1,679
Authorized Distributors
2
6
Capacitance
22 µF
22 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
250 mA
250 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

22uF 450V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCA2W220MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 450 V, CA SERIES 12000H 16 (DIA.) X 25MM
22uF 450V Aluminum Electrolytic Capacitor, Radial, 12.5x25mm
NichiconUCA2W220MHD6
22uF 450V 卤20% 280mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF
PanasonicEEUEE2W220S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 22muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 420BXW22MEFR10X25 provided by its distributors.

22uF 420V ±20% 250mA@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP ALUM 22UF 20% 420V RADIAL TH
22μF 420V ±20% 5mm 10000h@ 105°C 250mA@ 120Hz,625mA@ 100kHz Plugins,D10xL25mm Through hole mounting 10mm*25mm*27mm
CAP, 22µF, 420V, 20%; Capacitance: 22µF; Voltage Rating: 420V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG