Rubycon 400VXG680MEFCSN35X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 7.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400VXG680MEFCSN35X50.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400VXG680MEFCSN35X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.823
$ 8.776
Stock
464
47,335
Authorized Distributors
3
6
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
3000 hours
Ripple Current
2.4 A
3.21 A
Height - Seated (Max)
51.9938 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXS401VSN681MA45S
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 2400mA 5000h 105¡ãC Automotive Bulk
GN Series 680 uF 420 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
PanasonicEET-HC2S681LA
Cap Aluminum 680uF 420V 20% (35 X 50mm) Snap-In 10mm 2100mA 2000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN TERM, 450VOLTS, 680UF, SM FORM FACTOR
United Chemi-ConESMH451VRT681MB50T
Cap Aluminum Lytic 680uF 450V 20% (40 X 50mm) Solder Pin 0.366 Ohm 3210mA 2000h 85°C Bulk

Descriptions

Descriptions of Rubycon 400VXG680MEFCSN35X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
±20% 2.4A@120Hz 10mm 400V 680uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 680μF 400V ±20% 10mm Pitch 5000h@105°C 2.4A@120Hz 3.36A@10kHz TH, D35×L50mm Snap-In Mount, 52mm H
CAP ALUM 680UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 680UF, 400V, 20%, RADIAL; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG