Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400USC220MEFCSN25X35

USC Series 220 uF 400 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
$ 2.089
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400USC220MEFCSN25X35.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Rubycon 400USC220MEFCSN25X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.089
$ 2.795
Stock
1
920
Authorized Distributors
2
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.64 A
1.64 A
Height - Seated (Max)
37.0078 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cornell Dubilier381LR221M450K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.181Dia 30.00mm
Wurth Elektronik861221485015
WCAP-AIE8 Aluminum Electrolytic Capacitors
United Chemi-ConESMM351VSN221MP35S
Cap Aluminum Lytic 220uF 350V 20% (22 X 35mm) Snap-In 10mm 1470mA 3000h 85C
NichiconLLS2V221MELZ
LLS series 350V 220uF 22x35mm Snap in Aluminum Electrolytic Capacitor
United Chemi-ConEKMM451VSN221MR35S
Cap Aluminum 220uF 450V 20% (30 X 35mm) Snap-In 10mm 1120mA 3000h 105C

Descriptions

Descriptions of Rubycon 400USC220MEFCSN25X35 provided by its distributors.

USC Series 220 uF 400 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
±20% 1.64A@120Hz 10mm 400V 220uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 220UF, 400V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG