What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 400USC180MEFCSN30X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 2.738
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400USC180MEFCSN30X25.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 400USC180MEFCSN30X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.738
$ 2.55
Stock
10,560
38,538
Authorized Distributors
0
6
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.52 A
1.52 A
Height - Seated (Max)
27.0002 mm
29.9974 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LR181M450K022
Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105C
Cap Aluminum Lytic 180uF 450V 20% (35 X 25mm) Snap-In 10mm 1600mA 3000h 105C Bulk
NichiconLLS2W181MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 180muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 180muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2WP181EA
Cap Aluminum 180uF 450V 20% (35 X 25mm) Snap-In 10mm 0.921 Ohm 1350mA 3000h 85°C Bulk

Descriptions

Descriptions of Rubycon 400USC180MEFCSN30X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
±20% 1.52A@120Hz 10mm 400V 180uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 180UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 180UF, 400V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG