Rubycon 400SXG470MEFCSN35X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400SXG470MEFCSN35X40.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-3.70%

CAD Models

Download Rubycon 400SXG470MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.4
$ 5.235
$ 5.235
Stock
234
118,815
118,815
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.9 A
1.9 A
1.9 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN TERM, 450VOLTS, 470UF, SM FORM FACTOR
GG Series 470 uF 450 V 105°C Ø35 x 40 mm Snap-In Aluminum Electrolytic Cap
Cornell Dubilier381LQ471M450A452
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 1740mA 2000h 105C
Cornell Dubilier380LQ471M400K042
Cap Aluminum Lytic 470uF 400V 20% (30 X 40mm) Snap-In 10mm 0.423 Ohm 2390mA 2000h 85C
United Chemi-ConEKMH451VNN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 1720mA 2000h 105°C
Cap Aluminum Lytic 470uF 450V 20% (30 X 45mm) Snap-In 10mm 1550mA 2000h 105C Bulk

Descriptions

Descriptions of Rubycon 400SXG470MEFCSN35X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470μF 400V ±20% 10mm Pitch 2000h@105°C 1.9A@120Hz 2.66A@10kHz Snap-In TH 42mm H Al Electrolytic Cap
CAP ALUM 470UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 470UF, 400V, 20%, SNAP IN; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:SXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG