What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 861021486029

WCAP-AIG5 Aluminum Electrolytic Capacitors
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 861021486029.

Wurth Elektronik

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 861021486029 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik861021484017
WCAP-AIG5 Aluminum Electrolytic Capacitors
Wurth Elektronik861021485024
Electrolytic Capacitor, Snap-in, WCAP-AIG5 Series, 220 F, 20%, 450 V, 30 mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 400V 220muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 400V 220muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LQ221M400J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ221M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Wurth Elektronik 861021486029 provided by its distributors.

WCAP-AIG5 Aluminum Electrolytic Capacitors
Electrolytic Capacitor, Snap-In, Wcap-Aig5 Series, 220 F, 20%, 450 V, 35 Mm Rohs Compliant: Yes |Würth Elektronik 861021486029
CAP, 220µF, 450V, ALU ELEC, SNAP-IN; Capacitance: 220µF; Voltage Rating: 450V; Product Range: WCAP-AIG5 Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)