Rubycon 400MXK330MEFCSN22X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 3.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXK330MEFCSN22X45.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-41.67%

CAD Models

Download Rubycon 400MXK330MEFCSN22X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.94
$ 5.672
Stock
319
1,363
Authorized Distributors
3
4
Capacitance
330 µF
330 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.77 A
1.5 A
Height - Seated (Max)
46.99 mm
47.498 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconLLS2V331MELZ
LS Series 330 uF 350 V 85°C Ø22 x 45 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 400VOLTS, 330UF, SMALL FORM FACTOR
Cornell Dubilier381LX331M400K452
Capacitors, Aluminum Electrolytic, Snap In 330uF 400V 20% | Cornell-Dubilier 381LX331M400K452
Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1440mA 3000h 105C Bulk
KYOCERA AVXLLS2G331MELB
Cap Aluminum Lytic 330uF 400V 20%( 30 X 35mm) Snap-In 10mm 2050mA 3000h 85C Bulk
Cornell DubilierSLP331M250A7P3
Capacitor; Aluminum Electrolytic; Cap 330uF; Tol20%; Snap In; Vol-Rtg 250V; 22X40

Descriptions

Descriptions of Rubycon 400MXK330MEFCSN22X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Electrolytic Cap, 330μF 400V ±20%, 10mm Pitch, 3000h@105°C, 1.77A@120Hz, 2.478A@10kHz, Snap-In, TH, D22×L45mm, 22mm L × 47mm H
CAP ALUM 330UF 20% 400V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG