Rubycon 400MXG330MEFCSN25X45

Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1440mA 3000h 105C Bulk
$ 3.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXG330MEFCSN25X45.

IHS

Datasheet4 pages3 years ago

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400MXG330MEFCSN25X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.587
$ 4.39
$ 4.39
Stock
9,599
31,993
31,993
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.76 A
1.44 A
1.44 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 400VOLTS, 330UF, SMALL FORM FACTOR
Cap Aluminum Lytic 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1440mA 3000h 105C Bulk
Cornell DubilierSLP331M450H5P3
SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor
KYOCERA AVXLGU2G331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP331M450H7P3
Capacitor; Aluminum Electrolytic; Cap 330uF; Snap-In; Vol-Rtg 450V; 35X40; 105C
United Chemi-ConEKMS451VSN331MR40S
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1520mA 3000h 105C

Descriptions

Descriptions of Rubycon 400MXG330MEFCSN25X45 provided by its distributors.

Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1440mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
±20% 1.76A@120Hz 10mm 400V 330uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 330UF, 400V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400MXG330MEFCSN 25X45