Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400MXC470MEFCSN35X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 4.855
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXC470MEFCSN35X40.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-2.22%

CAD Models

Download Rubycon 400MXC470MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.855
$ 6.319
$ 6.319
Stock
266
59,248
59,248
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.9 A
2.85 A
2.85 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Cap Aluminum 470uF 450V 20% (35 X 40mm) 10mm 1780mA 3000 hr 105C Bulk
KYOCERA AVXLGUW6471MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKMM401VSN471MA40S
Cap Aluminum 470uF 400V 20% (35 X 40mm) Snap-In 10mm 1900mA 3000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 420V 470muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX471M400A042
Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20%
NichiconLGU2F471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 470muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 400MXC470MEFCSN35X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 2.66A@10kHz 10mm 400V 470uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
470μF 400V ±20% 10mm 3000h@ 105°C 1.9A@ 120Hz,2.66A@ 10kHz Plugins,D35xL40mm snap-in mounting,Through hole mounting 42mm(height)
CAPACITOR ALUM ELECT, 470UF, 400V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes
Capacitance uF = 470 / Rated Voltage DC V = 400 / Tolerance (±) % = 20 / Lead Spacing mm = 10 / Polarity = Polar / Lifetime h = 3000 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105 / Ripple Current A = 1.9 / Leakage Current mA = 1.3 / Series = MXC / Diameter mm = 35 / Length mm = 40

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400MXC470MEFCSN 35X40