Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400MXC220MEFCSN35X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.777
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXC220MEFCSN35X25.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400MXC220MEFCSN35X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.777
$ 3.2
$ 3.2
Stock
1,358
315,664
315,664
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.1 A
1.1 A
1.1 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 220muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 220muF ±20% 1.181Dia 30.00mm
NichiconLGUW6221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 220muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM401VSN221MA25W
SERIES: KMM-LU; VOLT: 400; CAP: 220; DIA X LENGTH: 35X25; PACKAGING: SNAP-IN
Cornell Dubilier381LX221M400A012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 220muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMM401VNN221MA25W
SERIES: KMM-LU; VOLT: 400; CAP: 220; DIA X LENGTH: 35X25; PACKAGING: SNAP-IN

Descriptions

Descriptions of Rubycon 400MXC220MEFCSN35X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 400V 20% (35 X 25mm) Snap-In 10mm 1100mA 3000h 105¡ãC Bulk
MXC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 220muF 400V
±20% 1.1A@120Hz 10mm 400V 220uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
220μF 400V ±20% 10mm 3000h@ 105°C 1.1A@ 120Hz,1.54A@ 10kHz Plugins,D35xL25mm snap-in mounting,Through hole mounting 27mm(height)
CAPACITOR ALUM ELECT, 220UF, 400V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG