Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400MXC220MEFCSN30X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.474
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXC220MEFCSN30X30.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-1.03%

CAD Models

Download Rubycon 400MXC220MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.474
$ 3.049
$ 3.049
Stock
288
1,011,512
1,011,512
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.1 A
1.1 A
1.1 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 220muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 220muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2GA221EA
Cap Aluminum 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1100mA 3000h 105°C Bulk
NichiconLGUW6221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 220muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LR221M450A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX221M450A022
Capacitors, Aluminum Electrolytic, Snap In 220uF 450V 20% | Cornell-Dubilier 381LX221M450A022

Descriptions

Descriptions of Rubycon 400MXC220MEFCSN30X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 400V SNAP TH
220μF 400V ±20% 10mm 3000h@ 105°C 1.1A@ 120Hz,1.54A@ 10kHz Plugins,D30xL30mm snap-in mounting,Through hole mounting 32mm(height)
CAPACITOR ALUM ELECT, 220UF, 400V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG