Rubycon 400LLE3R3MEFC10X9

Al Electrolytic Cap 3.3μF 400V ±20% 5mm Pitch 12000h@105°C 48mA@120Hz TH 10mm × 9mm × 11mm
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400LLE3R3MEFC10X9.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-56.81%

CAD Models

Download Rubycon 400LLE3R3MEFC10X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.169
$ 0.169
Stock
30,034
300
300
Authorized Distributors
6
1
1
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
48 mA
48 mA
48 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXULD2G3R3MPD6TD
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 400 V, LD SERIES 20000H 8 (DIA.) X 11.5MM
NichiconUVK2W3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 3.3muF 卤20% 0.394Dia 10.00mm
NichiconUVK2G3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 400V 3.3muF ±20% 0.315Dia 8.00mm
PanasonicECA-2WM3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 60mA 2000h 85°C Bulk
PanasonicECA-2GM3R3
Cap Aluminum 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 54mA 2000h 85°C Bulk
PanasonicECA-2GM3R3B
Panasonic ECA2GM3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 400LLE3R3MEFC10X9 provided by its distributors.

Al Electrolytic Cap 3.3μF 400V ±20% 5mm Pitch 12000h@105°C 48mA@120Hz TH 10mm × 9mm × 11mm
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 9mm) Radial 5mm 48mA 12000h 105C Bulk
3.3uF 400V ±20% 48mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
CAP, 3.3µF, 400V, 20%; Capacitance: 3.3µF; Voltage Rating: 400V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG