What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon ULD2G3R3MPD6

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
$ 0.174
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon ULD2G3R3MPD6.

IHS

Datasheet3 pages5 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon ULD2G3R3MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.185
Stock
300
65,421
Authorized Distributors
1
6
Capacitance
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
48 mA
48 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-11
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-09-15

Related Parts

Cap Aluminum Lytic 3.3uF 400V 20% (10 X 9mm) Radial 5mm 48mA 12000h 105C Bulk
3.3uF 200V ±20% 42mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXULD2D3R3MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
3.3uF 400V ±20% 48mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC2A3R3
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 3.3muF 100V
NichiconUPW2A3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 3.3muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon ULD2G3R3MPD6 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Electrolytic capacitor 3,3uF/400V 105C (8x11.5) r5mm 15000h RoHS
Miniature Sized, Long Life Assurance Lead Type, 3.3 μ F, 400 V, RoHS
Nichicon SCT
CAP ALUM 3.3UF 20% 400V RADIAL
Radials/Bulk |Nichicon ULD2G3R3MPD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL