Rubycon 450BXW68MEFC18X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW68MEFC18X25.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 450BXW68MEFC18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.483
Stock
0
414,790
Authorized Distributors
0
5
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
610 µA
610 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

68UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, GR SERIES 10000H 25(DIA.)X25MM
United Chemi-ConEKXG401ELL680MM25S
Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 585mA 10000h 105°C Bulk
PanasonicEEU-EE2V680S
Cap Aluminum 68uF 350V 20% (18 X 25mm) Radial 7.5mm 1330mA 10000h 105°C Bulk
United Chemi-ConEKXJ351ELL680MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF
United Chemi-ConEKXG451ELL680MMN3S
Cap Aluminum Lytic 68uF 450V 20% (18 X 31.5mm) Radial 7.5mm 630mA 10000h 105°C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 68muF 400V

Descriptions

Descriptions of Rubycon 450BXW68MEFC18X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
RADIAL LEAD ALUMINUM ELECTROLYTIC CAPACITOR
Aluminium Electrolytic Capacitor, Bxw Series, 68 - F, - 20%, 450 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450BXW68MEFC18X25
CAP, 68µF, 450V, 20%; Capacitance: 68µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450BXW68MEFC 18X25