Rubycon 400BXW56MEFC10X45

Cap Aluminum Lytic 56uF 400V 20% (10 X 45mm) Radial 5mm 500mA 10000h 105C Bulk
$ 0.635
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW56MEFC10X45.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 400BXW56MEFC10X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 1.067
$ 1.067
Stock
0
6,787
6,787
Authorized Distributors
1
4
4
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
500 µA
500 mA
500 mA
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
56uF 450V ±20% 590mA@120Hz Plugin,D12.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCPW6560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 56muF ±20% 0.492Dia 12.50mm
NichiconUCP2W560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 56muF ±20% 0.492Dia 12.50mm
PanasonicEEU-EE2W560
Cap Aluminum 56uF 450V 20% (18 X 31.5mm) Radial 7.5mm 1380mA 10000h 105°C Bulk
United Chemi-ConEKXJ401ELL560MM20S
Cap Aluminum Lytic 56uF 400V 20%( 18 X 20mm) Radial 7.5mm 500mA 10000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 400BXW56MEFC10X45 provided by its distributors.

Cap Aluminum Lytic 56uF 400V 20% (10 X 45mm) Radial 5mm 500mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxw Series, 56 - F, - 20%, 400 V, 10 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 56µF, 400V, 20%; Capacitance: 56µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 45mm; Operating Temperature Min: -25°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 12000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG