Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCP2W560MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 56muF ±20% 0.492Dia 12.50mm

$ 1.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCP2W560MHD.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.03%

CAD Models

Download Nichicon UCP2W560MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.567
$ 1.701
Stock
2,149
123
Authorized Distributors
6
5
Capacitance
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
2000 hours
Ripple Current
490 mA
490 mA
Height - Seated (Max)
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 56muF 450V
NichiconUCP2G560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 400V 56muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 56uF 400V 20% (10 X 45mm) Radial 5mm 500mA 10000h 105C Bulk
KYOCERA AVXUPH2W560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 56muF ±20% 0.492Dia 12.50mm
NichiconUCPW6560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 56muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UCP2W560MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 56muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 450 V, CP SERIES 10000H 12.5 X 35.5MM
56uF 450V 卤20% 490mA@120Hz Plugin,D12.5xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
56μF 450V ±20% 5mm 10000h@ 105°C 490mA@ 120Hz,735mA@ 100kHz Plugins,D12.5xL37.5mm Through hole mounting 12.5mm*35.5mm*37.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL