Rubycon 400BXW56MEFR10X45

56uF 400V ±20% 500mA@120Hz Plugin, D10xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW56MEFR10X45.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-15.62%

CAD Models

Download Rubycon 400BXW56MEFR10X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.067
$ 0.99
$ 0.99
Stock
6,262
4,568
4,568
Authorized Distributors
4
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
500 mA
500 mA
500 mA
Height - Seated (Max)
46.99 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

56uF 450V ±20% 590mA@120Hz Plugin,D12.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 56uF 450V 20% (14.5 X 35mm) Radial 7.5mm 580mA 12000h 105C
United Chemi-ConEKXJ401ELL560MK35S
56uF 400V ±20% 1.3125A@100kHz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ401ELL560MJ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
United Chemi-ConEKXJ451ELL560MM25S
Cap Aluminum 56uF 450V 20% (18 X 25mm) Radial 7.5mm 560mA 12000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400BXW56MEFR10X45 provided by its distributors.

56uF 400V ±20% 500mA@120Hz Plugin,D10xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Cap Aluminum Lytic 56uF 400V 20% (10 X 45mm) Radial 5mm 500mA 12000h 105¡ãC
CAP, 56µF, 400V, 20%; Capacitance: 56µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG