Panasonic EEU-EE2W560

Cap Aluminum 56uF 450V 20% (18 X 31.5mm) Radial 7.5mm 1380mA 10000h 105°C Bulk
$ 1.533
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2W560.

IHS

Datasheet11 pages10 years ago

Panasonic

element14

JRH Electronics

Newark

Inventory History

3 month trend:
+0.01%

CAD Models

Download Panasonic EEU-EE2W560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

NichiconUCP2G560MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 400 V, CP SERIES 10000H 12.5 X 31.5MM
NichiconUCPW6560MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 420 V, CP SERIES 10000H 12.5 X 31.5MM
Aluminium Electrolytic Capacitor, BXW Series, 56 - F, - 20%, 450 V, 16 mm, Radial Leaded
NichiconUCP2W560MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 450 V, CP SERIES 10000H 12.5 X 35.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
United Chemi-ConEKXJ401ELL560MM20S
Cap Aluminum Lytic 56uF 400V 20%( 18 X 20mm) Radial 7.5mm 500mA 10000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-EE2W560 provided by its distributors.

Cap Aluminum 56uF 450V 20% (18 X 31.5mm) Radial 7.5mm 1380mA 10000h 105°C Bulk
Panasonic EEUEE2W560 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 56uF 450V 20% Aluminum Cylindrical Can 7.5mm 1380mA 10000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 56uF, 450V, -25 to 105¡C
Panasonic SCT
56μF 450V ±20% 7.5mm 10000h@ 105°C 1.38A@ 100kHz,483mA@ 120Hz Plugins,D18xL31.5mm Through hole mounting 18mm*31.5mm*33.5mm
CAP, 56µF, 450V, 20%; Capacitance: 56µF; Voltage Rating: 450V; Product Range: EE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 56Uf, 450V, 20%, Radial; Capacitance:56Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-EE2W560.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2W560.
  • EEUEE2W560