Rubycon 450TXW120MEFC18X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450TXW120MEFC18X40.

IHS

Datasheet4 pages14 years ago

Newark

CAD Models

Download Rubycon 450TXW120MEFC18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.822
Stock
0
2,145
Authorized Distributors
0
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
2000 hours
Ripple Current
1.24 A
740 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-12-31

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 450V
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 120muF 400V
United Chemi-ConEKXJ401ELL121MU50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConEKXG351ELL121MMN3S
Cap Aluminum Lytic 120uF 350V 20% (18 X 31.5mm) Radial 7.5mm 830mA 10000h 105°C Bulk
United Chemi-ConEKXJ401ELL121MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 400V

Descriptions

Descriptions of Rubycon 450TXW120MEFC18X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
CAP ALUM 120UF 20% 450V RADIAL
TXW 120uF 450V 20% 18x40/7,5 RoHSconf
Aluminum Electrolytic Capacitor, 120Uf, 450V, 20%, Radial; Capacitance:120Μf; Voltage Rating:450V; Product Range:txw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Lifetime @ Temperature:12000 Hours @ 105°C Rohs Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450TXW120MEFC 18X40