What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCPW6121MHD

Aluminum Electrolytic Capacitor, 120UF 420 V, Cp Series 10000H 16 X 35.5MM
$ 2.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCPW6121MHD.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon UCPW6121MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.397
$ 2.82
Stock
1
110
Authorized Distributors
3
3
Capacitance
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
2000 hours
Ripple Current
780 mA
780 mA
Height - Seated (Max)
42.0116 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUCP2W121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 120muF ±20% 0.630Dia 16.00mm
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 120muF 450V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF 450 V DC, GR SERIES 10000H 30(DIA.)X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UCPW6121MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 120UF 420 V, CP SERIES 10000H 16 X 35.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
High voltage, MiniatureSized, Long Life Assurance Lead Type, 120 μ F, 420 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 120UF 20% 420V RADIAL
Radial/ Bulk; |Nichicon UCPW6121MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL