Nichicon UCY2D101MHD

Cap Aluminum Lytic 100uF 200V 20% (12.5 X 25mm) Radial 5mm 695mA 12000h 105C Automotive Bulk
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D101MHD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages7 years ago

Newark

TME

Inventory History

3 month trend:
+500%

CAD Models

Download Nichicon UCY2D101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 0.705
$ 0.705
Stock
62,655
84,323
84,323
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
695 mA
625 mA
625 mA
Height - Seated (Max)
26.4922 mm
26.924 mm
26.924 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKXJ251ELL101MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 250V, 20%, RADIAL
NichiconUCS2E101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 250 V DC, CS SERIES 10000H 16(DIA.)X25MM
NichiconUCA2C101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 160 V, CA SERIES 12000H 16 (DIA.) X 25MM
KYOCERA AVXUCY2C101MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKXJ201ELL101MK25S
Cap Aluminum Lytic 100uF 200V 20% (12.5 X 25mm) Radial 5mm 625mA 12000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCY2D101MHD provided by its distributors.

Cap Aluminum Lytic 100uF 200V 20% (12.5 X 25mm) Radial 5mm 695mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 200volts 100uF AEC-Q200
100uF 200V 卤20% 695mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor Alum Elect, 100Uf, 200V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UCY2D101MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL