Rubycon 400BXC47MEFC18X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 1.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXC47MEFC18X20.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 400BXC47MEFC18X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.237
$ 1.162
$ 1.162
Stock
2,380
68,950
68,950
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
472 mA
336 mA
336 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 47muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 350V 47muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEKXJ421ELL470ML25S
Cap Aluminum 47uF 420V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105°C Bulk
United Chemi-ConEKXJ451ELL470ML25S
Cap Aluminum Lytic 47uF 450V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105C Automotive Bulk
United Chemi-ConEKXG451ELL470MM25S
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400BXC47MEFC18X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47μF 400V ±20% 7.5mm 12000h@ 105°C 472mA@ 120Hz Through hole mounting 18mm*20mm*22mm
Capacitor Al 105deg 47uF 400V 18X20
CAP ALUM 47UF 20% 400V RADIAL TH
CAPACITOR ALUM ELECT, 47UF, 400V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:20mm; Lead Spacing:7.5mm; Life Time @ Temperature:12000 hours @ 105°C; Operating Temperature Max:105°C; Series:BXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400BXC47MEFC 18X20