Rubycon 350BXC47MEFC16X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 350V 47muF 卤20% 0.630Dia 16.00mm
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350BXC47MEFC16X20.

IHS

Datasheet2 pages10 years ago

Master Electronics

HQonline

Inventory History

3 month trend:
-0.51%

CAD Models

Download Rubycon 350BXC47MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 47muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 47muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 47muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ421ELL470ML25S
Cap Aluminum 47uF 420V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105°C Bulk
United Chemi-ConEKXJ451ELL470ML25S
Cap Aluminum Lytic 47uF 450V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 350BXC47MEFC16X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 350V 47muF 卤20% 0.630Dia 16.00mm
47uF 350V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum 47uF 350V 20% (16 X 20mm) Radial Aluminum Cylindrical Can 7.5mm 1080mA 12000 hr 105C Bulk
47μF 350V ±20% 7.5mm 12000h@ 105°C 1.08A@ 100kHz,432mA@ 120Hz Plugins,D16xL20mm Through hole mounting 20mm(Length)*22mm(height)
CAPACITOR ALUM ELECT, 47UF, 350V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Lead Spacing:7.5mm; Life Time @ Temperature:12000 hours @ 105°C; Operating Temperature Max:105°C; Series:BXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350BXC47MEFC 16X20