Rubycon 35ZLS470MEFC10X16

470uF 35V ±20% Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLS470MEFC10X16.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-8.07%

CAD Models

Download Rubycon 35ZLS470MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.327
$ 0.327
Stock
5,232
1,191,892
1,191,892
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
6000 hours
8000 hours
8000 hours
Ripple Current
907.5 mA
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 470uF 25V 20%( 10 X 16mm) Radial 5mm 1210mA 5000h 105C Bulk
NichiconUHV1V471MPD
Cap Aluminum Lytic 470uF 35V 20%( 10 X 16mm) Radial 5mm 1815mA 6000h 105C Bulk
PanasonicEEUFR1E471
Panasonic EEUFR1E471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E471B
Panasonic EEUFR1E471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105C Automotive Ammo
NichiconUPS1E471MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 25 V DC, PS SERIES 2000H 10 (DIA.) X 16MM

Descriptions

Descriptions of Rubycon 35ZLS470MEFC10X16 provided by its distributors.

470uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Al Electrolytic Cap 470μF 35V ±20%, 5mm Pitch, 6000h@105°C, 1.65A@100kHz, 907.5mA@120Hz, D10×L16mm, TH, 10mm×16mm×17.5mm
CAP, 470µF, 35V, 20%; Capacitance: 470µF; Voltage Rating: 35V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG