Rubycon 35ZLQ1500MEFC12.5X30

Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 30mm) Radial 5mm 3680mA 6000h 105C
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLQ1500MEFC12.5X30.

IHS

Datasheet2 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35ZLQ1500MEFC12.5X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 0.762
$ 0.762
Stock
1,713
68,596
68,596
Authorized Distributors
4
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
13 mΩ
13 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.208 A
3.63 A
3.63 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
NichiconUHE1A152MPD
Cap Aluminum Lytic 1500uF 10V 20%( 10 X 25mm) Radial 5mm 1650mA 6000h 105C Bulk
United Chemi-ConEKY-100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1650mA 6000h 105°C Bulk
Wurth Elektronik860160375034
Aluminium Electrolytic Capacitor-Leaded; |Würth Elektronik 860160375034
Wurth Elektronik860040275011
Cap, 1500Uf, 10V, Alu Elec, Radial; |Würth Elektronik 860040275011
PanasonicEEUFM1A152L
Capacitor Aluminum Electrolytic 1500uF 10 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk

Descriptions

Descriptions of Rubycon 35ZLQ1500MEFC12.5X30 provided by its distributors.

Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 30mm) Radial 5mm 3680mA 6000h 105C
1500uF 35V ±20% 3.68A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5mF 35V ±20% 5mm Pitch 6000h@105°C 2.208A@120Hz 3.68A@100kHz TH, D12.5×L30mm H32mm
CAP ALUM 1500UF 20% 35V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG