Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 35ZLK560M10X25

560uF 35V ±20% 948mA@120Hz Plugin, D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLK560M10X25.

IHS

Datasheet1 page10 years ago

element14 APAC

_legacy Avnet

CAD Models

Download Rubycon 35ZLK560M10X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.397
$ 0.397
Stock
1
39,375
39,375
Authorized Distributors
2
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
72 mΩ
18 mΩ
18 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
948 mA
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 560muF ±20% 0.394Dia 10.00mm
NichiconUPM1E561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 560muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1E561MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1V561L
Panasonic EEUFM1V561L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1E561S
Cap Aluminum 560uF 25V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
PanasonicEEU-FM1V561LB
Cap Aluminum 560uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 35ZLK560M10X25 provided by its distributors.

560uF 35V ±20% 948mA@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
ZLK ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 560muF 35V
CAP, 560µF, 35V, 20%; Capacitance: 560µF; Voltage Rating: 35V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature Min: -40°C;

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG