Rubycon 35ZLH470MEFCT810X16

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 470muF 卤20% 0.394Dia 10.00mm
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH470MEFCT810X16.

IHS

Datasheet3 pages5 years ago

Future Electronics

SOS electronic

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 35ZLH470MEFCT810X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.364
$ 0.364
Stock
176,203
1,141,636
1,141,636
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
968 mA
1.79 A
1.79 A
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

470uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 25V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
UHE Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 25V
United Chemi-ConEKYB350ELL471MJ16S
470uF 35V ±20% 1.4A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB250ELL471MJC5S
470uF 25V ±20% 1.05A@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 16V 87mΩ ±20% 462mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 35ZLH470MEFCT810X16 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 470muF 卤20% 0.394Dia 10.00mm
470uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLH Series 35 V 470 uF 105°C Ø10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1760mA 10000h 105¡ãC Ammo
CAP ALUM 470UF 20% 35V RADIAL / 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
470μF 35V ±20% 5mm 220mΩ 10000h@ 105°C 1.76A@ 100 kHz,968mA@ 120Hz Plugins,D10xL16mm Through hole mounting 10mm*16mm*17.5mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG