Rubycon 35YXJ470M10X16

470uF 35V ±20% Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXJ470M10X16.

IHS

Datasheet2 pages3 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+53.86%

CAD Models

Download Rubycon 35YXJ470M10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.364
$ 0.364
Stock
558,527
1,154,540
1,154,540
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
907.5 mA
1.79 A
1.79 A
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

UHE Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 25V
United Chemi-ConEKYB350ELL471MJ16S
470uF 35V ±20% 1.4A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 470muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKY-250ETD471MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
Cap Aluminum Lytic 470uF 25V 20%( 10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk
470uF 25V Aluminum Electrolytic Capacitor, Radial, 1.33A Ripple

Descriptions

Descriptions of Rubycon 35YXJ470M10X16 provided by its distributors.

470uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 35V Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.21A 10000h 105C Bulk
CAP ALUM 470UF 20% 35V RADIAL / 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
470μF 35V ±20% 5mm 20mΩ 10000h@ 105°C 1.21A@ 100 kHz,907.5mA@ 120Hz Plugins,D10xL16mm Through hole mounting 10mm*16mm*17.5mm

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35 YXJ 470 M 10X16
  • 35YXJ470M 10X16