Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 35ZL330MEFC10X16

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 35V 330muF ±20% 0.394Dia 10.00mm
$ 0.228
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZL330MEFC10X16.

IHS

Datasheet3 pages3 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-0.32%

CAD Models

Download Rubycon 35ZL330MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.299
$ 0.299
Stock
112,428
274,295
274,295
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
786.5 mA
1.79 A
1.79 A
Height - Seated (Max)
17.4752 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

PanasonicEEUFM1V331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1V331B
Panasonic EEUFM1V331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE350ELL331MJ16S
KZE Series 330 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconUHD1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 35ZL330MEFC10X16 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 35V 330muF ±20% 0.394Dia 10.00mm
330uF 35V 38mΩ ±20% 715mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 35V 20%( 10 X 16mm) Radial 5mm 1430mA 4000h 105C Bulk
Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Radial; Rango De Producto:Serie Zl; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 35ZL330MEFC10X16
CAP, 330µF, 35V, 20%; Capacitance: 330µF; Voltage Rating: 35V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZL330MEFC 10X16
  • 35ZL330MEFC10X16.