Rubycon 25YXH470MEFC10X16

Cap Aluminum Lytic 470uF 25V 20%( 10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk
$ 0.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXH470MEFC10X16.

IHS

Datasheet3 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-47.97%

CAD Models

Download Rubycon 25YXH470MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.289
$ 0.289
Stock
2,765
200,195
200,195
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
665.5 mA
321 mA
321 mA
Height - Seated (Max)
17.4752 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-06-30

Related Parts

Cap Aluminum Lytic 470uF 25V 20%( 10 X 16mm) Radial 5mm 1210mA 7000h 105C Ammo
United Chemi-ConEKY-250ETD471MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
Wurth Elektronik860040475008
WCAP-ATUL Aluminum Electrolytic Capacitors
KYOCERA AVXUHE1E471MPD6
470uF 25V Aluminum Electrolytic Capacitor, Radial, 240mR ESR, 1.21A Ripple
United Chemi-ConEKY-250ELL471MJ16S
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk
United Chemi-ConEKY-250ELL471MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Rubycon 25YXH470MEFC10X16 provided by its distributors.

Cap Aluminum Lytic 470uF 25V 20%( 10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470uF 25V 60mΩ ±20% 665.5mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 470UF 20% 25V RADIAL TH
470μF 25V ±20% 5mm 7000h@ 105°C 1.21A@ 100 kHz,665.5mA@ 120Hz Plugins,D10xL16mm Through hole mounting 10mm*16mm*17.5mm
25YXH470MEFC10X16, Rubycon America
CAPACITOR ALUM ELECT, 470UF, 25V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:16mm; Lead Spacing:5mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXH ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25 YXH 470MEFC 10X16
  • 25YXH470MEFC 10X16