Rubycon 35YXJ2200M16X25

2200uF 35V ±20% Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXJ2200M16X25.

IHS

Datasheet2 pages3 years ago

Master Electronics

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-3.16%

CAD Models

Download Rubycon 35YXJ2200M16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 1.028
$ 1.028
Stock
353,931
111,580
111,580
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.344 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1A222L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 2200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1A222LB
Panasonic EEUFR1A222LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
2200uF 10V 20% Radial Aluminum Electrolytic Capacitor 10x25mm
NichiconUHW1A222MPD
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
2200uF 35V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 35YXJ2200M16X25 provided by its distributors.

2200uF 35V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
2200uF 35V Radial Aluminum Electrolytic Capacitor 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 35V 20%( 16 X 25mm) Radial 7.5mm 2930mA 10000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 2200UF 20% 35V RADIAL / 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35 YXJ 2200 M 16X25
  • 35YXJ2200M 16X25