Panasonic EEUFR1V222

Panasonic EEUFR1V222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V222.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
+57.13%

CAD Models

Download Panasonic EEUFR1V222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.016
$ 1.04
$ 1.04
Stock
109,475
66,911
66,911
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.82 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1V222B
Panasonic EEUFR1V222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E222L
Panasonic EEUFR1E222L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E222S
Panasonic EEUFR1E222S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 2200muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-350ELL222MLN3S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
25V 2200uF Radial Aluminum Electrolytic Capacitor
PanasonicEEUFR1E222L
Panasonic EEUFR1E222L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1E222SB
Panasonic EEUFR1E222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUFR1V222 provided by its distributors.

Panasonic EEUFR1V222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 35V, 20%, RADIAL
Cap Aluminum Lytic 2200uF 35V 20%( 16 X 25mm) Radial 7.5mm 3820mA 10000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 2200 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,16X25,BULK
Panasonic EEU-FR1V222 Electrolytic capacitor Radial lead 2200µF 35V 16mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
EEU-FR Series 35 V 2200 uF Ø16 x 25 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap
Aluminum Electrolytic Capacitors, 2200uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FR1V222 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm datasheet, inventory, & pricing.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V222