Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 10ZLJ2200MT810X25

2200uF 10V 20% Radial Aluminum Electrolytic Capacitor 10x25mm
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLJ2200MT810X25.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+15.53%

CAD Models

Download Rubycon 10ZLJ2200MT810X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.432
$ 0.432
Stock
38,964
323,723
323,723
Authorized Distributors
1
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.03 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicEEUFR1A222L
Panasonic EEUFR1A222L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A222LB
Panasonic EEUFR1A222LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN100ELL222MJ25S
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2900mA 10000h 105°C Bulk
United Chemi-ConEKZM100ELL222MJ25S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 10V 2200muF ±20% 0.394Dia 10.00mm
2200uF 10V 33m惟 卤20% 1.172A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1A222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 10ZLJ2200MT810X25 provided by its distributors.

2200uF 10V 20% Radial Aluminum Electrolytic Capacitor 10x25mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlj Series, 2200 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLJ2200MT810X25
CAP, 2200µF, 10V, 20%; Capacitance: 2200µF; Voltage Rating: 10V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG