Rubycon 35YXG2200MEFC18X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 1.001
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXG2200MEFC18X25.

IHS

Datasheet3 pages10 years ago

element14 APAC

Farnell

CAD Models

Download Rubycon 35YXG2200MEFC18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.001
$ 1.12
$ 1.12
Stock
1,124
511,682
511,682
Authorized Distributors
2
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.198 A
2.512 A
2.512 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

PanasonicEEU-FC1V222SB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 3450mA 6000h 105C
NichiconUHV1V222MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
PanasonicEEUTP1E222
Panasonic EEUTP1E222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-TP1E222B
2.2mF 25V ±20% 7.5mm 5000h@125°C 2.208A@120Hz 2.3A@100kHz TH D16xL25mm 16mm × 25mm × 27mm

Descriptions

Descriptions of Rubycon 35YXG2200MEFC18X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Yxg Series, 2200 - F, - 20%, 35 V, 18 Mm, Radial Leaded Rohs Compliant: Yes
2200uF 35V 19mΩ ±20% 2.198A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 2200UF 20% 35V RADIAL
CAPACITOR, 2200µF, 35V, 20%; Capacitance:2200µF; Voltage Rating:35V; Product Range:YXG Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:18mm; Lead Spacing:7.5mm; Height:25mm; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Lifetime @ Temperature:6000 hours @ 105°C; ESR:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Capacitance Tolerance ±:± 20%

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXG2200MEFC 18X25