Rubycon 35YXH2200MEFC18X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 0.965
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXH2200MEFC18X25.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 35YXH2200MEFC18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.965
$ 1.12
$ 1.12
Stock
394
532,857
532,857
Authorized Distributors
2
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.198 A
2.512 A
2.512 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 2200uF 35V 20%( 18 X 25mm) Radial 7.5mm 3140mA 10000h 105C Ammo
PanasonicEEUFR1V222B
Panasonic EEUFR1V222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V222
Panasonic EEUFR1V222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 2200muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-250ELL222MM20S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 2860mA 10000h 105°C Bulk
United Chemi-ConEKYB250ELL222MK25S
KYB Series 25 V 2200 uF 105°C Ø12.5 x 25 mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 35YXH2200MEFC18X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2200uF 35V 19mΩ ±20% 2.219A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 2200UF 20% 35V RADIAL
CAPACITOR ALUM ELECT, 2200UF, 35V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG